Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-B3A (LF) K
Order Code9993029
Product RangeFV
Technical Datasheet
150 In Stock
30,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
10+ | €5.280 |
100+ | €4.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€5.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-B3A (LF) K
Order Code9993029
Product RangeFV
Technical Datasheet
Product RangeFV
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.65mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialVinyl
Insulator ColourRed
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVWS1.25-B3A (LF) is a 3mm red A-type Spade Tongue Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Product Range
FV
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.65mm²
Stud Size - Metric
M3
Insulator Material
Vinyl
Terminal Material
-
Technical Docs (1)
Alternatives for FVWS1.25-B3A (LF) K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07076