Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF1.25-187A-5 (S)(LF) K
Order Code9993088
Product RangeFVDDF
Technical Datasheet
13 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.380 |
10+ | €10.870 |
25+ | €8.670 |
100+ | €8.420 |
250+ | €8.140 |
500+ | €7.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF1.25-187A-5 (S)(LF) K
Order Code9993088
Product RangeFVDDF
Technical Datasheet
Product RangeFVDDF
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.20"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.65mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVDDF1.25-187A-5 (LF) is a female vinyl-insulated Quick Disconnect Terminal with copper sleeve. It is applicable for 22 to 16AWG wire range.
Applications
Industrial
Technical Specifications
Product Range
FVDDF
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.20"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.65mm²
Terminal Material
Copper
Technical Docs (1)
Alternatives for FVDDF1.25-187A-5 (S)(LF) K
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082554