Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCS-63N005
Order Code3625540
Product RangeLFO
Technical Datasheet
11,810 In Stock
31,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0559 |
1000+ | €0.0464 |
2500+ | €0.0426 |
5000+ | €0.0407 |
10000+ | €0.0386 |
20000+ | €0.0373 |
Price for:Each
Minimum: 100
Multiple: 100
€5.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCS-63N005
Order Code3625540
Product RangeLFO
Technical Datasheet
Accessory TypeCover
For Use With6.3mm Flag Receptacle Tab Terminals
Connector Body MaterialNylon (Polyamide) Body
Product RangeLFO
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS-63N005 is a Housing made of PA66. It is suitable for 6.3mm flag receptacle tab terminals.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
6.3mm Flag Receptacle Tab Terminals
Product Range
LFO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049