Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYF-001T-P0.6
Order Code1778066
Product RangeRCY
Technical Datasheet
7,013 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0734 |
1000+ | €0.0546 |
2500+ | €0.052 |
5000+ | €0.0493 |
10000+ | €0.0481 |
20000+ | €0.0471 |
Price for:Each
Minimum: 100
Multiple: 100
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBYF-001T-P0.6
Order Code1778066
Product RangeRCY
Technical Datasheet
Product RangeRCY
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYF-001T-P0.6 from JST is a crimp socket contact for use with RCY series wire to wire connectors. This contact is designed to accommodate wire range of 28AWG to 22AWG (0.08mm² to 0.33mm²).
- Made of tin plated phosphor bronze material (reflow treatment)
- Insulation outer diameter of 1.2mm to 1.8mm
Technical Specifications
Product Range
RCY
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079