Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM12B-SRSS-TB (LF)(SN)
Order Code1830837
Product RangeSH
Technical Datasheet
19,290 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.704 |
100+ | €0.565 |
250+ | €0.514 |
500+ | €0.486 |
1000+ | €0.464 |
2500+ | €0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM12B-SRSS-TB (LF)(SN)
Order Code1830837
Product RangeSH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount
Product RangeSH
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BM12B-SRSS-TB is a 12-contact 1-row 1mm pitch Crimp Connector, 1A, 50V rated. This SH series wire to board compact low profile disconnectable connector is made of tin plated copper contact, top entry PC board mounting direction. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely affect vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires and applicable to 28AWG wire gauge.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
12Contacts
Product Range
SH
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361