Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.426 |
100+ | €0.342 |
500+ | €0.311 |
1000+ | €0.294 |
2500+ | €0.281 |
5000+ | €0.274 |
Product Information
Product Overview
The SR series top entry, surface mount shrouded header from JST are 1mm pitch, single row wire to board disconnect insulation displacement connectors. This shrouded header has locking features for it’s mating receptacle and there are no holes in the header shroud that would adversely effect vacuum gripping equipment. The insulation displacement section connected to each wire consists of two tin-plated slots which ensures reliable connection. SR series shrouded headers are compatible with SH crimp style connector.
- Current rating of 700mA
- Voltage rating of 50VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG
- Number of contacts varies from 2 to 14 pins
- Contact material is copper alloy
- Tin plated contact
- UL and CSA certified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note that this part is not suitable for pick and place machine.
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
1mm
6Contacts
SH
Copper Alloy
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate