Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB8P-VH (LF)(SN)
Order Code1830854
Product RangeVH
Technical Datasheet
74,068 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.428 |
100+ | €0.347 |
500+ | €0.266 |
1000+ | €0.245 |
2500+ | €0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB8P-VH (LF)(SN)
Order Code1830854
Product RangeVH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVH
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B8P-VH is a 8-way 1-row Top Entry Header with tin-plated brass contacts, through hole termination and 3.96mm pitch spacing. This top entry header is suitable for use with printed circuit board. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products. Proven box contact, compact connector with a large capacity and secure contact and mounting.
- 10AAC/DC Current rating
- 250VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Contacts
8Contacts
Product Range
VH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404