Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No6P-SDN
Order Code2320506
Product RangeSDN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No6P-SDN
Order Code2320506
Product RangeSDN
Technical Datasheet
Product RangeSDN
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithSDN Series Crimp Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SDN series Connector is a 3.96mm pitch board-in crimp style connector capable of connecting a wide variety of circuits including signal and power supply circuits. The connector features a slim, low-profile design. In addition, it has an exclusive lance construction to reduce insertion force, thus substantially improving the working efficiency in mounting the contact.
- Slim, low-profile design
- Easy and secure contact mounting
- Improved solder ability
- Polarizing boss
- 1000MΩ Minimum insulation resistance
- 1500VAC/minute Withstanding voltage
Applications
Industrial
Technical Specifications
Product Range
SDN
No. of Positions
6Ways
For Use With
SDN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635