Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16CPT-B-2A
Order Code2708687
Product RangeCPT
Technical Datasheet
230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.410 |
100+ | €1.360 |
500+ | €1.310 |
1000+ | €1.270 |
2500+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16CPT-B-2A
Order Code2708687
Product RangeCPT
Technical Datasheet
Product RangeCPT
No. of Positions16Ways
Pitch Spacing2mm
For Use WithCPT Series Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CPT
No. of Positions
16Ways
For Use With
CPT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124
Product traceability