Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03T-JWPF-VSLE-S
Order Code3849831
Product RangeJWPF
Technical Datasheet
54,817 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.120 |
100+ | €1.000 |
500+ | €0.952 |
1000+ | €0.907 |
2500+ | €0.839 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03T-JWPF-VSLE-S
Order Code3849831
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions3Ways
Pitch Spacing2mm
For Use WithJWPF Series Tab Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 03T-JWPF-VSLE-S is a 3-way plug Tab Housing with 2mm pitch spacing. It features solid rubber seal, double-spring construction, housing-to-terminal locks and inner-housing lock. This plug tab housing is suitable for use with JWPF.
- 3AAC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
JWPF
No. of Positions
3Ways
For Use With
JWPF Series Tab Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048