Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02R-JWPF-VSLE-S
Order Code3849806
Product RangeJWPF
Technical Datasheet
142,405 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.624 |
100+ | €0.481 |
500+ | €0.429 |
1000+ | €0.409 |
2500+ | €0.394 |
5000+ | €0.378 |
Price for:Each
Minimum: 10
Multiple: 10
€6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02R-JWPF-VSLE-S
Order Code3849806
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions2Ways
Pitch Spacing2mm
For Use WithJWPF Series Receptacle Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 02R-JWPF-VSLE-S from JST is a 2 position housing for JWPF series receptacle terminals.
- Housing material is Polybutylene terephthalate (PBT)
- Flammability rating complies to UL94 V-0
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
JWPF
No. of Positions
2Ways
For Use With
JWPF Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089