Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01P-LELSS-GA-TF(HF)
Order Code2320550
Product RangeLEL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €0.911 |
100+ | €0.893 |
250+ | €0.875 |
500+ | €0.856 |
1000+ | €0.838 |
2500+ | €0.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01P-LELSS-GA-TF(HF)
Order Code2320550
Product RangeLEL Series
Technical Datasheet
Product RangeLEL Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSolder
No. of Rows-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LEL Series
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004