Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoABR000-005-000
Order Code4222730
Product RangeJSP - Bump Caps
Also Known AsGTIN UPC EAN: 5038428049733
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoABR000-005-000
Order Code4222730
Product RangeJSP - Bump Caps
Also Known AsGTIN UPC EAN: 5038428049733
Technical Datasheet
Helmet Material-
Helmet ColourBlack, Grey
Safety CategoryEN812
Product RangeJSP - Bump Caps
SVHCBoric acid (14-Jun-2023)
Product Overview
Sleek and low profile, it almost impossible to distinguish from a standard high street baseball cap. The unique angled adjuster designed to fit under the occipital bone at the rear of the skull means that one size really does fit all.
- Reflective piping for extra visibility
- Extra holes in the liner plus the two mesh panels on the outer mean added ventilation
- One-handed angled adjuster to quick fit, giving true one size fits all
- All Round Protection
Technical Specifications
Helmet Material
-
Safety Category
EN812
SVHC
Boric acid (14-Jun-2023)
Helmet Colour
Black, Grey
Product Range
JSP - Bump Caps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2