Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M2.0.
Order Code2833507
Technical Datasheet
145 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.660 |
| 5+ | €27.400 |
| 10+ | €26.240 |
| 25+ | €25.240 |
| 50+ | €24.220 |
| 100+ | €23.330 |
Price for:Each
Minimum: 1
Multiple: 1
€28.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M2.0.
Order Code2833507
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Coaxial Cable Type
RG58
Cable Length - Imperial
6.6ft
Jacket Colour
-
Technical Docs (2)
Alternatives for 415-0037-M2.0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268