Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0711-821
Order Code1019328
Product RangeSMA
Technical Datasheet
883 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.270 |
10+ | €5.910 |
100+ | €5.540 |
250+ | €5.180 |
500+ | €4.810 |
1000+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€6.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0711-821
Order Code1019328
Product RangeSMA
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product RangeSMA
SVHCLead (10-Jun-2022)
Product Overview
The 142-0711-821 is a RF/Coaxial Connector, SMA edge (end) launch jack receptacle with gold plated brass body, gold plated contact, receptacle style, solder termination type and end launch mount.
- 50Ω Impedance
- 18GHz Maximum frequency
- 5000MΩ Minimum insulation resistance
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
SMA
Technical Docs (3)
Alternatives for 142-0711-821
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361