Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-0000-901
Order Code4284468
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €547.130 |
5+ | €478.740 |
10+ | €396.670 |
Price for:Each
Minimum: 1
Multiple: 1
€547.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-0000-901
Order Code4284468
Technical Datasheet
Accessory TypeTorque Wrench
For Use WithType N RF Coax Connectors
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
134-0000-901 is a precision torque wrench for Type N connectors. RF torque wrenches are used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over or under tightening which can damage or weaken connectors and the system, and helps to lengthen the life of the connector.
- Stainless steel material
- 12 pound-inches (1.36N.m) torque settings
- ±0.8 pound-inches (0.09 N.m) torque Accuracy
- IEEE P287 standard for torque wrench
- 8.0mm (5/16in) wrench size
- 19.0mm (3/4in) hex wrench size (Type N)
- Precision performance
Technical Specifications
Accessory Type
Torque Wrench
Product Range
-
For Use With
Type N RF Coax Connectors
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125826