Print Page
CR 2477 H2B
Battery, 3 V, CR2477, Lithium Manganese Dioxide, 1 Ah, PCB Pins, 25
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €113.640 |
5+ | €91.460 |
10+ | €89.630 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€113.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 2477 H2B
Order Code4706027
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2477
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1Ah
Battery TerminalsPCB Pins
Pack Quantity25
Battery Type / SizeCoin Cell
Weight8.8g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
CE Compliance
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2477
Battery Capacity
1Ah
Pack Quantity
25
Weight
8.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:3090