Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.580 |
5+ | €32.990 |
10+ | €29.180 |
50+ | €28.780 |
100+ | €27.240 |
Price for:Each
Minimum: 1
Multiple: 1
€36.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC95-12IO1B
Order Code2429719
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current116A
On State RMS Current180A
Gate Trigger Voltage Max2.5V
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
Product Overview
The MCC95-12IO1B is a 7-pin Phase-leg Thyristor Module for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
Applications
Motor Drive & Control, Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
180A
Operating Temperature Max
100°C
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
116A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability