Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X161-12P
Order Code1870866
Product RangeDSEI2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €33.490 |
Price for:Each
Minimum: 25
Multiple: 25
€837.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X161-12P
Order Code1870866
Product RangeDSEI2
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current128A
Forward Voltage Max1.9V
Diode Module ConfigurationDual Isolated
Diode Case StyleECO-PAC 2
No. of Pins12Pins
Operating Temperature Max150°C
Forward Surge Current1.32kA
Diode MountingPanel
Product RangeDSEI2
Product Overview
The DSEI2X161-12P is a 128A Fast Recovery Epitaxial Diode with soft recovery behaviour. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS), ultrasonic cleaners and welders.
- Isolation voltage 3600V~
- Planar glass passivated chips
- Low forward voltage drop
- Leads suitable for PC board soldering
- Very short recovery time
- Easy to mount with two screws
- Space and weight savings
- Improved temperature and power cycling
- Low noise switching
- Small and lightweight
- 2 Independent FRED in 1 package
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.9V
Diode Case Style
ECO-PAC 2
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
128A
Diode Module Configuration
Dual Isolated
No. of Pins
12Pins
Forward Surge Current
1.32kA
Product Range
DSEI2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability