Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9114/439088
Order Code106210
Product Range76-91
Technical Datasheet
164 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.980 |
5+ | €14.760 |
10+ | €13.860 |
20+ | €12.960 |
50+ | €11.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9114/439088
Order Code106210
Product Range76-91
Technical Datasheet
Product Range76-91
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT
Contact Voltage AC Nom250V
Contact Voltage DC Nom5V
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Contact Current Max10A
Actuator / Cap ColourBlue
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10mA
Contact Voltage VDC5V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76-91 series robust Pushbutton Switch designed for demanding environmental applications. The snap action switch mechanism provides high quality switching behind an ice-proof, flexible actuator. The range offers the choice of six button colours with solder/quick connect terminals as standard. Single and double pole versions are available in momentary or alternate actions. A locknut and sealing washer are supplied with the switch.
- IP67 Protection rating
- UL94-V0 Flammability rating
- High dielectric strength
- Robust construction
- Positive tactile response
- 2-pole version
- Alternate action version
- PCB terminals
- Gold contacts
- Fully sealed with flying leads
Applications
Industrial
Technical Specifications
Product Range
76-91
Contact Configuration
SPDT
Contact Voltage DC Nom
5V
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Blue
Contact Voltage VAC
250V
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
10mA
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 76-9114/439088
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016