1,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €41.300 |
5+ | €33.250 |
10+ | €30.280 |
20+ | €29.670 |
Product Information
Product Overview
The 76-5910 is a single-pole single-throw (SPST) 19mm extra tough vandal resistant sealed Pushbutton Switch with solder terminals, gold plated contacts, flush button style and front panel mounting 15mm button. The 76-59 series of pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. The 76-59 series all provide momentary action and are based on our proven series 59 push buttons. Connections are made via the solder terminal at the rear of the switch. The 76-59 series mounts from the front into a 19.25 mm diameter panel cut out. Panel sealing is achieved by means of a sealer washer which is fitted to the switch body before it is inserted into the panel hole. The switch is then held in place by a lock-nut screwed on from the rear.
- Non-rotating button
- M19 Thread body diameter
- Wide temperature range from -30 to +105°C
- IP67 Protection rating (ingress, panel sealing)
Applications
Industrial, Automation & Process Control, Security, Medical
Technical Specifications
76-59
SPST-NO-DB
Round Flush
400mA
100mA
IP67
Solder Lug
-
19.3mm
Momentary
Natural
32V
50V
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 76-5910
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate