Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No22-504
Order Code1608211
Product RangeButterfly 22 Series
Technical Datasheet
729 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.780 |
| 5+ | €57.430 |
| 10+ | €56.280 |
Price for:Each
Minimum: 1
Multiple: 1
€71.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No22-504
Order Code1608211
Product RangeButterfly 22 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 22 Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCNo SVHC (17-Jan-2022)
Alternatives for 22-504
2 Products Found
Product Overview
The 22-504 is a double-pole double-throw (DPDT) miniature simultaneous Snap Action Switch with 0.250-inch quick disconnect terminals and a plunger actuator. This rugged 22 series double-break Butterfly® mechanism switch can be configured for form XX, form YY or form ZZ switching. This unique design is ideal for toughest applications where reliability is a must.
- 0.060" Maximum pretravel
- 0.015" Minimum over-travel
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
Butterfly 22 Series
Operating Force Max
17ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742