Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No22-104
Order Code1599549
Product Range22 Series
Technical Datasheet
97 In Stock
1,154 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.180 |
5+ | €79.670 |
10+ | €78.160 |
25+ | €71.450 |
50+ | €65.500 |
100+ | €58.340 |
Price for:Each
Minimum: 1
Multiple: 1
€81.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No22-104
Order Code1599549
Product Range22 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom25VDC
Product Range22 Series
Contact Voltage AC Nom250VAC
Operating Force Max17ozf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
22 Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
25VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Alternatives for 22-104
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474
Product traceability