Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoQLC260R
Order Code3727534
Product RangeQLC Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €228.880 |
5+ | €214.350 |
10+ | €199.820 |
25+ | €187.100 |
50+ | €185.780 |
Price for:Each
Minimum: 1
Multiple: 1
€228.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoQLC260R
Order Code3727534
Product RangeQLC Series
Technical Datasheet
Product RangeQLC Series
No. of Contacts260Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows4Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
QLC Series
Pitch Spacing
0.8mm
Contact Termination Type
Surface Mount
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
260Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592