Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM537441
Order Code4627990
Product RangeCombo D Series
Technical Datasheet
483 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.860 |
10+ | €4.800 |
100+ | €4.560 |
250+ | €4.490 |
500+ | €4.440 |
1000+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM537441
Order Code4627990
Product RangeCombo D Series
Technical Datasheet
For Use WithITT Cannon D Subminiature Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product RangeCombo D Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
ITT Cannon D Subminiature Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder Cup
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001