Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL5-260RW6B
Order Code2677957
Product RangeITT Cannon DL
Technical Datasheet
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €310.710 |
5+ | €306.890 |
10+ | €303.060 |
25+ | €297.000 |
Price for:Each
Minimum: 1
Multiple: 1
€310.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL5-260RW6B
Order Code2677957
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts260Contacts
Pitch Spacing2.54mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeWire Wrap
No. of Rows10Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Product Overview
The DL5-260RW6B is a 260-position 10-row Card Edge Receptacle with gold-plated copper alloy square post contacts and a plastic body. It is suitable for through-hole mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Rows
10Rows
Contact Material
Copper Alloy
SVHC
No SVHC (20-Jun-2016)
No. of Contacts
260Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1435