Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.410 |
5+ | €37.980 |
10+ | €31.470 |
25+ | €28.220 |
50+ | €26.050 |
100+ | €24.310 |
Price for:Each
Minimum: 1
Multiple: 1
€43.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1J/S
Order Code1216957
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL1, DLM1 Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL1J/S is a Junction Shell Kit for use with Cannon ZIF crimp contact connector. Thermoplastic with UL94V-1 flame-rated connector body and 90 and 180° cable exit angle. Complete with 4 attaching screws and nuts and complete with one cable clamp kit.
- Knockout plug provides alternate second entry
Applications
Industrial
Contents
1-piece shell, 8-piece screws, 1-piece wire hood, 1-piece wire clamp and 4-piece nuts.
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2014)
For Use With
DL1, DLM1 Connector
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for DL1J/S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055