Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL1-156PW-6A
Order Code3729350
Product RangeITT Cannon DL Series
Technical Datasheet
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €527.750 |
5+ | €488.630 |
10+ | €449.510 |
Price for:Each
Minimum: 1
Multiple: 1
€527.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1-156PW-6A
Order Code3729350
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
No. of Contacts156Contacts
Pitch Spacing2.54mm
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
ITT Cannon DL Series
Pitch Spacing
2.54mm
No. of Rows
6Rows
Contact Material
Copper Alloy
No. of Contacts
156Contacts
Gender
Plug
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
Product traceability