Print Page
Image is for illustrative purposes only. Please refer to product description.
1,967 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.420 |
10+ | €11.440 |
25+ | €10.610 |
100+ | €10.280 |
250+ | €9.700 |
500+ | €9.120 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE121073-154
Order Code1188164
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Overview
The DE121073-154 is a straight exit Backshell, made of thermo-plastic with nickel finish. The D-sub series backshell reduce EMI/RF emissions and metalized plastic provides light weight.
- Quick and simple assembly using snap together design
- UL94V-0 Flammability rating
- -20 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Alternatives for DE121073-154
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134