Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.470 |
| 5+ | €23.570 |
| 10+ | €21.660 |
| 25+ | €20.290 |
| 50+ | €19.590 |
| 100+ | €19.200 |
Price for:Each
Minimum: 1
Multiple: 1
€25.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC121073-152
Order Code1188168
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DC121073-152 is a D-sub Backshell made of thermoplastic, UL94V-0 rated with nickel over copper finish. The 121073-0152 DC-size straight exit metalized plastic backshell reduces EMI/RFI emissions, provides a light weight solution. Design includes integral strain relieving cable clamp. It improves conformance to FCC DOC #20780 shielding requirements, no crimp ferrule tooling needed, features quick and simple assembly using snap-on together design.
- -49dB at 100MHz Attenuation
- -20 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Contents
1 Front shell, 1 Rear shell, 1 Cable clamp and 2 Screws.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Dec-2014)
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Alternatives for DC121073-152
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02155