Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBM5W5PK87
Order Code1978615
Product RangeCombo D Series
Technical Datasheet
118 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.400 |
5+ | €4.270 |
10+ | €4.150 |
25+ | €4.000 |
50+ | €3.740 |
100+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM5W5PK87
Order Code1978615
Product RangeCombo D Series
Technical Datasheet
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product RangeCombo D Series
Connector Body MaterialMetal Body
For Use With-
Technical Specifications
No. of Positions
5Ways
Connector Type
Combo Layout D Sub
Product Range
Combo D Series
Connector Body Material
Metal Body
Connector Type
Combo Layout D Sub
Connector Shell Size
DB
Gender
Plug
For Use With
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072