Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3013LFT R102
Order Code1650186
Product RangeCCM03
Technical Datasheet
956 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €3.290 |
100+ | €3.270 |
250+ | €2.850 |
500+ | €2.690 |
1000+ | €2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3013LFT R102
Order Code1650186
Product RangeCCM03
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeMemory Socket
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCCM03
Product RangeCCM03 MK2 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CCM03-3013LFT R102 is a 6-way Memory socket Connector with gold-plated copper contact, UL94V-0-rated high temperature thermoplastic mouldings and stainless steel slide lock/metal cover, card presence switch. A new range of connectors have been developed to interface with SIM/SAM cards as defined by GSM11-11 and ENV1375-1. This connector is hinged cover and has been designed to minimize the amount of space needed for PCB mounting.
- Cover springs open when unlocked while the card is in place
- Moulding is polarized so that the cover can only be closed if the card is correctly inserted
- Cover can be replaced without removing the connector from the PCB
- Inspection slots allow an electrical test to be made without opening the cover
- 1000MΩ Minimum insulation resistance
- 100mΩ Maximum contact resistance
- 10µA Minimum/1A maximum current rating
Applications
Industrial
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
Memory Socket
Contact Material
Copper Alloy
Product Range
CCM03
SVHC
No SVHC (10-Jun-2022)
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Product Range
CCM03 MK2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542