Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoACS3T10482BK076A2C1
Order Code4540067
Product RangeAC Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €336.680 |
5+ | €294.600 |
10+ | €244.090 |
25+ | €218.840 |
50+ | €217.200 |
100+ | €212.860 |
Price for:Each
Minimum: 1
Multiple: 1
€336.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoACS3T10482BK076A2C1
Order Code4540067
Product RangeAC Series
No. of PhasesTwo Phase
Voltage Rating220V
Current Rating48A
Cable Length - Metric7.6m
Cable Length - Imperial24.93ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP24, IP44
Jacket ColourBlack
Product RangeAC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
Two Phase
Current Rating
48A
Cable Length - Imperial
24.93ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
220V
Cable Length - Metric
7.6m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196 Type 1, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
IP24, IP44
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001