Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
170 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.780 |
5+ | €121.300 |
10+ | €112.810 |
25+ | €111.610 |
50+ | €110.400 |
100+ | €108.190 |
Price for:Each
Minimum: 1
Multiple: 1
€129.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4501-000
Order Code1213055
Technical Datasheet
Accessory TypeMetal Backshell
For Use WithDL5, DLM5 ZIF Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 249-4501-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL5 and DLM5 ZIF connectors. It has straight or 90° mounting one piece shell design.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
DL5, DLM5 ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14