Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192990-0020
Order Code1188299
Product RangeTrident
Technical Datasheet
3,462 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.659 |
100+ | €0.576 |
250+ | €0.548 |
500+ | €0.519 |
1000+ | €0.493 |
2500+ | €0.466 |
Price for:Each
Minimum: 10
Multiple: 10
€6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0020
Order Code1188299
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTrident T2P Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product Overview
The 192990-0020 is a stamped Crimp Pin Contact, made of brass with tin finish. This T2P series contact for use with Trident circular connectors. It accepts 26 to 24AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Aerospace, Defence, Military, Automotive, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Trident T2P Series Circular Connectors
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000502