Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192926-0470
Order Code2483015
Product RangeTrident Ringlock Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €27.730 |
3+ | €24.510 |
Price for:Each
Minimum: 1
Multiple: 1
€27.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192926-0470
Order Code2483015
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Ringlock Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 192926-0470 is a 19-position standard Reversed Receptacle with pin type contacts, black nylon body, cable clamp and nickel-plated copper alloy coupling ring. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The TR1619RMS1NB Trident Ringlock series connector can be water sealed to meet IP65. It accepts all Trident signal and coaxial contacts.
- Available in unsealed version
- Positive bayonet locking
- Integrally molded combined plastic body and insulator
- Rugged metal coupling
- UL94V-0 Flammability rating
- Up to 13A Contact current rating
- 5000MΩ at 500VDC Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial, Robotics, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
Product Range
Trident Ringlock Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012984