Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192922-1320..
Order Code1387605
Product RangeTrident Ringlock Series
Technical Datasheet
382 In Stock
250 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
5+ | €7.050 |
10+ | €6.000 |
25+ | €5.340 |
50+ | €5.010 |
100+ | €4.740 |
250+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€8.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1320..
Order Code1387605
Product RangeTrident Ringlock Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max12.8mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock Series
For Use WithRinglock Circular connectors
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular connectors
Cable Diameter Max
12.8mm
Product Range
Trident Ringlock Series
Technical Docs (2)
Alternatives for 192922-1320..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474