Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121699-4028-E
Order Code4412324
Product RangeDCI2 Series
Also Known AsDCI2-T2-200-UBK-050A-050
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €777.640 |
5+ | €748.170 |
10+ | €718.700 |
Price for:Each
Minimum: 1
Multiple: 1
€777.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121699-4028-E
Order Code4412324
Product RangeDCI2 Series
Also Known AsDCI2-T2-200-UBK-050A-050
No. of Phases-
Voltage Rating1kVDC
Current Rating200A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts3 (PE, DC+, DC-)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-3 CCS Type 2
Connector Type A GenderReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket ColourBlack
Product RangeDCI2 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
-
Current Rating
200A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Receptacle
Connector Type B Gender
-
Jacket Colour
Black
SVHC
To Be Advised
Voltage Rating
1kVDC
Cable Length - Metric
5m
No. of Power Contacts
3 (PE, DC+, DC-)
Connector Type A
IEC 62196-3 CCS Type 2
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
DCI2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001