Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No031-8556-110
Order Code2072342
Product RangeCA-B
Technical Datasheet
619 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.020 |
100+ | €0.798 |
500+ | €0.772 |
1000+ | €0.745 |
2500+ | €0.719 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No031-8556-110
Order Code2072342
Product RangeCA-B
Technical Datasheet
Product RangeCA-B
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithITT Cannon's CA-Bayonet Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Product Overview
The 031-8556-110 is a crimp Socket Contact, made of copper with silver finish. This CA-Bayonet series contact accepts 18 to 16AWG wire range.
Applications
Industrial
Technical Specifications
Product Range
CA-B
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
ITT Cannon's CA-Bayonet Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769