Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-8614-000
Order Code2483062
Product RangeCA-B
Technical Datasheet
3,916 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €30.050 |
3+ | €26.560 |
Price for:Each
Minimum: 1
Multiple: 1
€30.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-8614-000
Order Code2483062
Product RangeCA-B
Technical Datasheet
Product RangeCA-B
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Wire Size AWG Min-
For Use WithITT Cannon APD / DIN 72585 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CA-B series CA-bayonet Signal and Power Connector with exceptional sealing against the ingress of fluids and will withstand the effects of high vibrations.
Applications
Industrial
Technical Specifications
Product Range
CA-B
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
0AWG
For Use With
ITT Cannon APD / DIN 72585 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359