Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-8588-000
Order Code2072332
Product RangeCA-B
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €2.490 |
100+ | €2.400 |
250+ | €2.090 |
500+ | €2.040 |
1000+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-8588-000
Order Code2072332
Product RangeCA-B
Technical Datasheet
Product RangeCA-B
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithITT Cannon's CA-Bayonet Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Product Overview
The CA-B series CA-bayonet Signal and Power Connector with exceptional sealing against the ingress of fluids and will withstand the effects of high vibrations.
Applications
Industrial
Technical Specifications
Product Range
CA-B
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
ITT Cannon's CA-Bayonet Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495