Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPW1K0.216.7W.A.007
Order Code3587024
Product RangePW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.140 |
10+ | €15.430 |
25+ | €12.340 |
50+ | €12.090 |
100+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€24.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPW1K0.216.7W.A.007
Order Code3587024
Product RangePW Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max600°C
RTD Accuracy-
Measured Temperature Min-200°C
Resistance1kohm
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PW Series
Sensing Temperature Min
-200°C
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018