Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.232.4SW.B.010
Order Code2191847
Product Range400°C Series
Technical Datasheet
101 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.630 |
10+ | €4.620 |
25+ | €4.240 |
50+ | €3.910 |
100+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.232.4SW.B.010
Order Code2191847
Product Range400°C Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range400°C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P0K1.232.4SW.B.010 is a platinum Temperature Sensor with perpendicular leads. Temperature sensors are produced with different technologies to fit specific application requirements. Thin-film temperature sensor exhibit a very short response time due to their low thermal mass.
- Fast response time
- Vibration and temperature shock resistant
- Excellent long-term stability
- Low self-heating
- Easy interchangeability
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
400°C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629