Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.161.6W.B.010
Order Code1266922
Technical Datasheet
365 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 10+ | €3.750 |
| 25+ | €3.620 |
| 50+ | €3.490 |
| 100+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.161.6W.B.010
Order Code1266922
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max+600°C
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P0K1.161.6W.B.010 is a smallest platinum thin-film Temperature Sensor with Pt-Ni clad wire. This temperature sensors provide solutions for extreme temperature applications. Designed with the highest quality materials, allowing them to operate within a temperature range of -200 to 600°C. Standard DIN 60751 sensors are offered in class B (0.12%).
- Extremely short response time
- More accurate measurements through low heat transfer
- Precise spot measurements on objects
- Excellent long term stability
- Simple interchangeability
- Wide temperature range
- Vibration-resistant
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
+600°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045