Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003156B
Order Code9712844
Product RangeHC49/4H Series
Also Known AsLFXTAL003156
Technical Datasheet
4,091 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.454 |
10+ | €0.389 |
100+ | €0.339 |
500+ | €0.308 |
1000+ | €0.303 |
Price for:Each
Minimum: 5
Multiple: 5
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003156B
Order Code9712844
Product RangeHC49/4H Series
Also Known AsLFXTAL003156
Technical Datasheet
Frequency Nom8MHz
Crystal CaseThrough Hole, 11mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4H Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFXTAL003156 from IQD Frequency products is an industry standard leaded crystal. This crystal is resistance welded, hermetically sealed in an inert atmosphere glass to metal seals on leads.
- Crystal case of 11mm x 4.7mm (L x W)
- Frequency of crystal is 8MHz
- Frequency tolerance at 25°C is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -20°C to 70°C
- Load capacitance of 30pF
Applications
Industrial
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 11mm x 4.7mm
Load Capacitance
30pF
Product Range
HC49/4H Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for LFXTAL003156B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537