Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002996
Order Code2449410
Product RangeWATCH Series
Also Known As830002996B
Technical Datasheet
279 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.263 |
5+ | €0.237 |
10+ | €0.210 |
20+ | €0.192 |
40+ | €0.175 |
100+ | €0.157 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL002996
Order Code2449410
Product RangeWATCH Series
Also Known As830002996B
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8mm x 3mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -15ppm
Product RangeWATCH Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WATCH-3X8 series leaded Crystal Oscillator works at a frequency of 32.7680kHz with frequency tolerance of ±15.00PPM @ 25°C. It is suitable for real time clock applications.
- REACH compliant
Applications
Clock & Timing
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Cylinder Radial, 8mm x 3mm Dia
Load Capacitance
12.5pF
Product Range
WATCH Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001