Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018045
Order Code2675764
Product RangeCFPS-73 Series
Also Known AsLFSPXO018045REEL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.928 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€92.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018045
Order Code2675764
Product RangeCFPS-73 Series
Also Known AsLFSPXO018045REEL
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFSPXO018045 is a 7 x 5mm 50ppm Crystal Oscillator with ceramic with a seam sealed metal lid, hermetically sealed. The CFPS-73 series oscillator with logic-1 to pad-1 enables oscillator output, logic-0 to pad-1 disables oscillator output, when disabled the oscillator output goes to the high impedance state. No connection to pad-1 enables oscillator output.
- HCMOS output compatibility
- 50pF Maximum capacitive load
- 10ns Rise and fall time
- 45 to 55% Duty cycle
Applications
Clock & Timing, Aerospace, Defence, Military
Technical Specifications
Frequency Nom
8MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for LFSPXO018045
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5