Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-P
Order Code4203347
Product RangePROFESSIONAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.430 |
| 2+ | €86.730 |
| 5+ | €83.470 |
| 10+ | €80.760 |
| 25+ | €79.130 |
| 50+ | €74.800 |
| 100+ | €72.640 |
Price for:Each
Minimum: 1
Multiple: 1
€89.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-P
Order Code4203347
Product RangePROFESSIONAL Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColourBlack
Product RangePROFESSIONAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
100ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
30.48m
Product Range
PROFESSIONAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536