Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€430.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3179EIBZ-T7A
Order Code2610461RL
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes160
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ISL3179EIBZ-T7A is a high ESD protected, 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include motor controller/position encoder systems, factory automation, field bus networks, security networks, building environmental control systems, industrial/process control networks.
- 5V tolerant logic inputs, 1/5 unit load allows up to 160 devices on the bus
- Hot plug - Tx and Rx outputs remain three-state during power-up
- Common-mode input voltage range from -7V to +12V
- Operates from a single +3.3V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 40Mbps data rate
- 16.5kV IEC61000 RS-485 pin ESD level
- 2.6mA quiescent current
- 8 Ld SOIC package
- Temperature range from -40 to +85°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
40Mbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL3179EIBZ-T7A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability