Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoGSS-3-3.8-G
Order Code1382104
Product RangeGSS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoGSS-3-3.8-G
Order Code1382104
Product RangeGSS Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing2.54mm
Connector Tip StyleRadius
Current Rating3A
Overall Length9.47mm
Spring Force Initial1.6oz
Spring Force Working Travel3.8oz
Product RangeGSS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
9.47mm
Spring Force Working Travel
3.8oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
1.6oz
Product Range
GSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024